RN4020BCN-V/RM120

Microchip Technology
579-RN4020BCNV/RM120
RN4020BCN-V/RM120

Fabricante:

Descripción:
Módulos Bluetooth - 802.15.1 Bluetooth Module 4.1 LE iBeacon w/ant

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 420

Existencias:
420 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡6 734 ₡6 734
₡6 113 ₡152 825
₡6 107 ₡1 538 964
₡6 055 ₡3 051 720

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Módulos Bluetooth - 802.15.1
RoHS:  
RN4020
BLE, Bluetooth 4.1
I2C, SPI, UART
7 dBm
1 Mb/s
- 92.5 dBm
2.44 GHz
3.3 V
3.3 V
- 30 C
+ 85 C
Tray
Antena: Integrated
Conector de tipo antena: Integrated
Marca: Microchip Technology
Banda de frecuencias: 2.402 GHz to 2.48 GHz
Altura: 2.5 mm
Longitud: 19.5 mm
Técnica de modulación: GMSK
Estilo de montaje: SMD/SMT
Voltaje de alimentación operativo: 3.3 V
Tipo de producto: Bluetooth Modules
Protocolo: Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensibilidad: - 92.5 dBm
Cantidad de empaque de fábrica: 84
Subcategoría: Wireless & RF Modules
Ancho: 11.5 mm
Alias de las piezas n.º: RNBD451PE-I100
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

RN4020 Bluetooth Low Energy Modules

Microchip RN4020 Bluetooth Low Energy Modules provide a highly integrated solution for delivering low-power Bluetooth 4.1 solutions. The advanced command interface offers rapid time to market. The RN4020 module complies with Bluetooth specification version 4.1. It integrates RF, a baseband controller, command API processor, making it a complete Bluetooth Low Energy Solution. The RN4020 can be used with a low-cost microcontroller for intelligent Bluetooth Low Energy applications. For simple sensor applications, the RN4020 internal scripting capabilities enable basic functions to be implemented without the need for external host MCU or software development tools.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.