MCAC3D8N04YHQ-TP

Micro Commercial Components (MCC)
833-MCAC3D8N04YHQ-TP
MCAC3D8N04YHQ-TP

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) N-CHANNEL MOSFET,DFN5060

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4 466

Existencias:
4 466 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 154 ₡1 154
₡731 ₡7 310
₡488 ₡48 800
₡400 ₡200 000
₡350 ₡350 000
₡322 ₡805 000
Envase tipo carrete completo (pedir en múltiplos de 5000)
₡318 ₡1 590 000

Atributo del producto Valor de atributo Seleccionar atributo
Micro Commercial Components (MCC)
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
110 A
3.8 mOhms
- 20 V, 20 V
3.8 V
23 nC
- 55 C
+ 175 C
83 W
Enhancement
Reel
Cut Tape
Marca: Micro Commercial Components (MCC)
Configuración: SIngle
Tiempo de caída: 8.3 ns
Tipo de producto: MOSFETs
Tiempo de subida: 61 ns
Cantidad de empaque de fábrica: 5000
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo de retardo de apagado típico: 24 ns
Tiempo típico de demora de encendido: 13 ns
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.

40V Auto-Grade N-Channel MOSFETs

Micro Commercial Components (MCC) 40V Auto-Grade N-Channel MOSFETs are designed to perform in harsh conditions and meet the stringent industry standards of AEC-Q101. These auto-grade MOSFETs, with optimized thermal properties, up to 175°C operating junction temperature, and a low junction-to-case thermal resistance, ensure excellent heat dissipation and stable operation. The 40V N-channel MOSFETs leverage split-gate trench technology to deliver reliable performance, ensuring longevity and resilience in diverse operational conditions. Featuring a high power density package, these MOSFETs are meticulously designed with a compact form factor, enabling effortless integration into size-constrained designs. The 40V N-channel MOSFETs are Moisture Sensitivity Level 1 (MSL 1) compliant, halogen-free, lead-free and RoHS-compliant.