TLE2037 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low Noise High Gain A 595-TLE2037IDR A 5 A 595-TLE2037IDR 467In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037 Tube
Texas Instruments Precision Amplifiers Low Noise High Gain A 595-TLE2037CDR A 5 A 595-TLE2037CDR 70In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037 Tube
Texas Instruments Precision Amplifiers Low-Noise High-Speed Precision Decomp. A ALT 595-TLE2037CD 40In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037 Tube
Texas Instruments Precision Amplifiers Low-Noise High-Speed Precision Decomp. A A 595-TLE2037CD Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

131 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2037 Reel
Texas Instruments Precision Amplifiers Low-Noise High-Speed Precision Decomp. A A 595-TLE2037ID Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

131 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2037 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise Hi Gain Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Channel 50 MHz 7.5 V/us 20 uV 15 nA 19 V, 38 V 4 V, 8 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2037 Tube