Analog Devices Inc.
Nisshinbo Micro Devices
ROHM Semiconductor
STMicroelectronics
Texas Instruments
AD8000
AD8003
AD8004
AD8007
AD8008
AD8009
AD8010
AD8012
AD8014
AD8017
AD8021
AD8022
AD8024
AD8027
AD8028
AD8029
AD8030
AD8036
AD8038
AD8039
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
1.25 MHz
2 MHz
3 MHz
4 MHz
4.7 MHz
5 MHz
6.5 MHz
7 MHz
8 MHz
8.5 MHz
10 MHz
12 MHz
15 MHz
16 MHz
18 MHz
20 MHz
30 MHz
31 MHz
34 MHz
35 MHz
850 mV/us
2.5 V/us
5 V/us
6 V/us
7 V/us
7.5 V/us
8 V/us
8.5 V/us
9 V/us
10 V/us
11 V/us
12 V/us
13 V/us
14 V/us
15 V/us
17 V/us
20 V/us
22 V/us
24 V/us
25 V/us
0.35 dB
0.83 dB
4.25 dB
6 dB
6.02 dB
15.9 dB
20 dB
30 dB
40 dB
46 dB
52 dB
55 dB
56 dB
57 dB
58 dB
60 dB
61 dB
62 dB
63 dB
64 dB
- 126 dB
- 120 dB
- 110 dB
- 98 dB
- 92 dB
- 91 dB
- 88 dB
- 86 dB
- 80 dB
- 61 dB
- 60 dB
- 57 dB
- 56.5 dB
- 56 dB
40 dB
42 dB to 48 dB
45 dB
47 dB to 55 dB
48 dB
48 dB to 54 dB
80 uA
1.3 mA
1.4 mA
5 mA
6.5 mA
10 mA
12 mA
13.5 mA
14 mA
15 mA
20 mA
20.8 mA
21 mA
22 mA
25 mA
25.3 mA
26 mA
30 mA
32 mA
34 mA
1 pA
2 pA
2.6 pA
5 pA
10 pA
20 pA
50 pA
75 pA
100 pA
150 pA
1.2 nA
2 nA
3 nA
7 nA
10 nA
20 nA
25 nA
30 nA
35 nA
40 nA
10 nV
7 uV
10 uV
13 uV
20 uV
25 uV
28 uV
30 uV
35 uV
40 uV
50 uV
53 uV
65 uV
75 uV
95 uV
100 uV
120 uV
140 uV
150 uV
160 uV
3.3 V
5 V
5.25 V
5.4 V
+/- 5.5 V
5.5 V
+/- 6 V
6 V
6.3 V
6.5 V
8 V
10 V
10 V, +/- 5 V
10.5 V
10.5 V, +/- 5.25 V
11 V
11 V, +/- 5.5 V
12 V
12 V, +/- 6 V
12.5 V
- 6 V
1.7 V
1.8 V
2 V
2.2 V
2.3 V
2.375 V
2.5 V
2.6 V
2.7 V
2.7 V, +/- 1.35 V
2.8 V
+/- 2.85 V
+/- 3 V
3 V
3 V, +/- 1.5 V
3.15 V
3.15 V, +/- 1.575 V
3.3 V
3.5 V
170 uA
200 uA
210 uA
250 uA
340 uA
400 uA
450 uA
460 uA
570 uA
620 uA
650 uA
700 uA
790 uA
800 uA
820 uA
900 uA
940 uA
950 uA
1 mA
1.1 mA
0 C
- 55 C
- 45 C
- 40 C
- 25 C
+ 70 C
+ 85 C
+ 105 C
+ 125 C
DDPAK-7
DFN-10
DFN-12
DFN-14
DFN-8
Die
DMP-8
Flat-8
HLQFP-32
HSOP-20
HTSSOP-14
HTSSOP-20
HTSSOP-24
HVSOF-5
HVSSOP-8
LFCSP-10
LFCSP-16
LFCSP-24
LFCSP-48
LFCSP-6
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube