Analog Devices Inc.
MACOM
Qorvo
Renesas Electronics
Semtech
Texas Instruments
ACF2101
AD8015
ADA4351-2
ADA4352
ADA4356
ADL5309
GX39221
GX72170
GX76470
GX76471
IVC102
LMH32401
LMH32404
LMH34400
LTC6560
LTC6561
LTC6563
MAX40658
MAX40659
MAX40660
1 Channel
2 Channel
4 Channel
8.5 MHz
40 MHz to 1218 MHz
130 MHz
160 MHz
220 MHz
240 MHz
250 MHz
275 MHz, 450 MHz
350 MHz
440 MHz
490 MHz
520 MHz
600 MHz
0.75 GHz
1.2 GHz
1.7 GHz
9 GHz
10 GHz
17.5 GHz
75 kHz
2 MHz
8.5 MHz
18 MHz
90 MHz
100 MHz
240 MHz
275 MHz, 450 MHz
450 MHz
900 MHz
1.1 GHz
5.5 GHz
11.5 GHz
3 V/us
8 V/us
8.2 V/us
12 V/us
80 V/us
150 V/us
220 V/us
350 V/us
470 V/us
700 V/us, 1100 V/us
750 V/us
1100 V/us
2 kV/us
3000 V/us
10 mA
20 mA
26.6 mA
32 mA
35 mA
50 mA
70 mA
75 mA
105 mA
150 mA
2 pA
5 pA
50 pA
120 pA
1 nA
1 uA
75 uA
350 mA
100 fA
20 uV
25 uV
400 uV
700 uV
900 uV
2 mV
2.5 mV
5 mV
8 mV
10 mV
12 mV
13.8 mV
20 mV
25 mV
2.1 pA
2.5 pA
3 pA
3.7 pA
4.8 pA
5 pA
10 fA
20 fA
3.3 V
3.45 V
3.47 V
3.5 V
3.6 V
3.63 V
5.25 V
5.5 V
11 V
36 V
2.6 V
2.7 V
2.8 V
2.85 V
2.9 V
2.97 V
3 V
3.1 V
3.15 V
3.3 V
4.5 V
4.75 V
705 uA
2 mA
3.3 mA
5.2 mA
5.5 mA
7.5 mA
9.2 mA
17.7 mA
20.5 mA
21 mA
23.4 mA
24 mA
25 mA
27 mA
27.7 mA
28 mA
30 mA
34 mA
36 mA
36.3 mA
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 125 C
CSP-BGA-84
Die
LFCSP-16
QFN-16
QFN-24
SOIC-14
SOIC-24
SOIC-8
SON-8
SOT-563-6
TDFN-10
TDFN-8
TQFN-16
VQFN-16
VQFN-28
VSON-10
VSSOP-8
WLCSP-20
WQFN-24
WSON-8
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle