TO-220 Rectifiers

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5 293In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
Rectron Rectifiers 16A 200V 35ns 1 717In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 200 V 16 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 35 ns - 65 C + 150 C SF1 Tube
IXYS Rectifiers Rectifier Diode Std 2200V 30A 3 117In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 400 A 40 uA - 55 C + 150 C DNA30E2200 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode
9 651On Order
Min.: 1
Mult.: 1

Through Hole TO-220 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
Rectron Rectifiers 16A 50V Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Through Hole TO-220 50 V 16 A Standard Recovery Rectifier Dual Common Cathode 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER16 Reel
Rectron Rectifiers HI Eff Rectifier 16A,100V,50ns Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Through Hole TO-220 100 V 16 A Standard Recovery Rectifier Dual Common Cathode 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER16 Reel
Rectron Rectifiers 16A 200V Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Through Hole TO-220 200 V 16 A Standard Recovery Rectifier Dual Common Cathode 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER16 Reel
Rectron Rectifiers TO-220 16A 300V 50ns Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Through Hole TO-220 300 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 16A 400V Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Through Hole TO-220 400 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER16 Reel
Rectron Rectifiers 50V 16A Rect Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 50 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 200 A 10 uA - 55 C + 150 C RL16 Tube
Rectron Rectifiers 16A 100V Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 100 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 200 A 10 uA - 55 C + 150 C RL16 Tube
Rectron Rectifiers 200V 16A Rect Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 200 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 200 A 10 uA - 55 C + 150 C RL16 Tube
Rectron Rectifiers 16A 400V Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 400 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 200 A 10 uA - 55 C + 150 C RL16 Tube
Rectron Rectifiers 16A 600V Non-Stocked
Min.: 200
Mult.: 50

Through Hole TO-220 420 V Standard Recovery Rectifier 200 A RL16
Rectron Rectifiers 16A 600V Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 600 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 200 A 10 uA - 55 C + 150 C RL16 Tube
Rectron Rectifiers 16A 800V Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 800 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 200 A 10 uA - 55 C + 150 C RL16 Tube
Rectron Rectifiers 16A 800V Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 100 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 200 A 10 uA - 65 C + 150 C RL16 Tube
Rectron Rectifiers 16A 50V 35ns Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 50 V 16 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 35 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers TO-220 16A 100V 35ns Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 100 V 16 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 35 ns - 65 C + 150 C Tube
Rectron Rectifiers 16A 150V 35ns Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 150 V 16 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 35 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers 16A 300V 35ns Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 300 V 16 A Fast Recovery Rectifiers Single 1.35 V 150 A 10 uA 50 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers 16A 400V 50ns Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 400 V 16 A Fast Recovery Rectifiers Dual Common Cathode 1.35 V 150 A 10 uA 50 ns - 65 C + 150 C SF1 Bulk
Rectron Rectifiers 16A 400V Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole TO-220 400 V 16 A Fast Recovery Rectifiers Single 1.35 V 150 A 10 uA 50 ns - 65 C + 150 C SF1 Tube