TO-252-4 MOSFETs

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
onsemi MOSFETs -60V -15.5A P-Channel 103 853In Stock
Min.: 1
Mult.: 1
Max.: 290
: 2 500

Si SMD/SMT TO-252-4 P-Channel 1 Channel 60 V 15.5 A 143 mOhms - 20 V, 20 V 1 V 15 nC - 55 C + 175 C 65 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 55V 90A 3.85mohm TO-252 / DPAK 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 55 V 90 A 3.85 mOhms - 20 V, 20 V 4 V 68 nC + 175 C 147 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 55V 60A 5.5mohm TO-252 / DPAK 2 375In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 55 V 60 A 5.5 mOhms - 20 V, 20 V 4 V 42 nC + 175 C 105 W Enhancement Reel, Cut Tape
onsemi MOSFETs LS SMART FET MPW 2 829In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 42 V 11 A 120 mOhms - 14 V, 14 V 2 V - 40 C + 150 C 2.99 W Enhancement Reel, Cut Tape
onsemi MOSFETs 60V 12A N-Channel 46 628In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 60 V 12 A 104 mOhms - 5 V, 5 V 1 V 7.4 nC - 55 C + 175 C 48 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 60V 60A 7.9mohm TO-252 / DPAK 2 184In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 60 V 60 A 7.9 mOhms - 20 V, 20 V 2.5 V 37 nC + 175 C 105 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 40V 75A 5.7mohm TO-252 / DPAK 2 781In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 40 V 75 A 5.7 mOhms - 20 V, 20 V 4 V 30 nC + 175 C 75 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 40V 90A 2.8mohm TO-252 / DPAK 2 032In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 40 V 90 A 2.8 mOhms - 20 V, 20 V 2.5 V 68 nC + 175 C 147 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 40V 90A 2.8mohm TO-252 / DPAK 1 258In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 40 V 90 A 2.8 mOhms - 20 V, 20 V 2.5 V 68 nC + 175 C 147 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 60V 90A 5.3mohm TO-252 / DPAK 1 407In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 60 V 90 A 5.3 mOhms - 20 V, 20 V 2.5 V 63 nC + 175 C 147 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DPAK 2 490In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TO-252-4 N-Channel 1 Channel 950 V 5 A 1.49 Ohms - 30 V, 30 V 4 V 16 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V 5 705In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Si SMD/SMT TO-252-4 P-Channel 1 Channel 30 V 18.5 A 10 mOhms - 25 V, 25 V 1 V 64.2 nC - 55 C + 150 C 3 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs -30V -25A P-Channel 21 487In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Si SMD/SMT TO-252-4 P-Channel 1 Channel 30 V 25 A 80 mOhms - 15 V, 15 V 1 V 15 nC - 55 C + 150 C 75 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs -60V -12A P-Channel 17 605In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2 500

Si SMD/SMT TO-252-4 P-Channel 1 Channel 60 V 12 A 180 mOhms - 20 V, 20 V 2 V 15 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs DPAK 800V 4.4A E SERIES 2 289In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-4 N-Channel 1 Channel 800 V 4.4 A 1.35 Ohms - 30 V, 30 V 4 V 11 nC - 55 C + 150 C 62.5 W Enhancement Tube
Renesas Electronics MOSFETs Nch Power MOSFET 60V 45A 11.6mohm TO-252 / DPAK 1 896In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 60 V 45 A 11.6 mOhms - 20 V, 20 V 2.5 V 25 nC + 175 C 75 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 60V 45A 9.6mohm TO-252 / DPAK 2 007In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 60 V 45 A 9.6 mOhms - 20 V, 20 V 4 V 30 nC + 175 C 1.2 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 60V 60A 7.9mohm TO-252 / DPAK 1 630In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 60 V 60 A 7.9 mOhms - 20 V, 20 V 2.5 V 37 nC + 175 C 105 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 40V 30A 25mohm TO-252 / DPAK 2 937In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TO-252-4 N-Channel 1 Channel 40 V 30 A 30 mOhms - 2.5 V, 16 V + 150 C 40 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 60V 20A 38mohm TO-252 / DPAK 1 346In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TO-252-4 N-Channel 1 Channel 60 V 20 A 38 mOhms - 2.5 V, 16 V + 150 C 40 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DPAK 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 40 V 100 A 3.8 mOhms - 20 V, 20 V 3.8 V 23 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
Diodes Incorporated MOSFETs MOSFET BVDSS: 31V-40V 12In Stock
2 500Expected 8/25/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-4 P-Channel 1 Channel 40 V 74 A 19 mOhms - 20 V, 20 V 1 V 52 nC - 55 C + 150 C 3.1 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DPAK 1 516In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TO-252-4 N-Channel 1 Channel 100 V 62 A 11 mOhms - 20 V, 20 V 2.5 V 27.6 nC - 55 C + 175 C 94 W Enhancement Reel, Cut Tape
Diodes Incorporated DMC4029SK4-13
Diodes Incorporated MOSFETs MOSFET BVDSS: 31V-40V
22 759Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Si SMD/SMT TO-252-4 N-Channel, P-Channel 2 Channel 40 V 6.1 A, 8.3 A 15 mOhms, 33 mOhms - 20 V, 20 V 1 V, 3 V 19.1 nC, 21.5 nC - 55 C + 150 C 2.9 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 40V 60A 3.85mohm TO-252 / DPAK Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 40 V 60 A 3.85 mOhms - 20 V, 20 V 2.5 V 42 nC + 175 C 105 W Enhancement Reel