DLP9000BFLS

Texas Instruments
595-DLP9000BFLS
DLP9000BFLS

Fabricante:

Descripción:
Controladores de pantalla DLP® 0.90 WQXGA Type A DMD 355-CLGA

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 12   Múltiples: 12
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 449 253 ₡29 391 036

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Controladores de pantalla
RoHS:  
DLP9000
Digital Micromirror Devices
DLP
0 C
+ 70 C
SMD/SMT
CLGA-365
Tube
Marca: Texas Instruments
Corriente de suministro operativa: 1.6 A
Dp - Disipación de potencia : 9.871 W
Tipo de producto: Display Drivers & Controllers
Cantidad de empaque de fábrica: 12
Subcategoría: Driver ICs
Voltaje de alimentación - Máx.: 3.3 V
Voltaje de alimentación - Mín.: 3.3 V
Nombre comercial: DLP
Tipo: Type A DMDs
Peso de la unidad: 96 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DLP9000/DLP9000X DLP® Digital Mirror Device (DMD)

Texas Instruments DLP9000/DLP9000X DLP® Digital Mirror Device (DMD) features over 4 million micromirrors, the high-resolution DLP9000 and DLP9000X digital micromirror devices (DMDs) are spatial light modulators (SLMs). These devices can modulate the amplitude, direction, and/or phase of incoming light. This advanced light control technology has numerous applications in the industrial, medical, and consumer markets. The streaming nature of the DLP9000X and its DLPC910 controller enables very high-speed continuous data streaming for lithographic applications. Both DMDs enable large build sizes and fine resolution for 3D printing applications. The high resolution provides the direct benefit of scanning larger objects for 3D machine vision applications. The reliable function and operation of the DLP9000 family requires that each DMD be used in conjunction with its specific digital controller. Texas Instruments DLP9000X must be driven by a single DLPC910 Controller and the DLP9000 must be driven by two DLPC900 Controllers.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.