AURIX TC4x
CY8C4124
CY8C5266
CY8C52LPxxx
CY8C54LPxxx
CY8C56LPxxx
CY8C58LPxx
CY8C58LPxxx
MB9B510R
MB9B520M
PSOC 4000
PSOC 4000S
PSOC 4000T
PSoC4100
PSOC 4100
PSOC 4100PS
PSOC 4100S
PSoC 4100S MAX
PSOC 4100S Plus
PSoC4200
BGA-116
BGA-124
BGA-272
BGA-416
BGA-436
BGA-96
FBGA-192
LFBGA-144
LFBGA-180
LFBGA-196
LFBGA-292
LFBGA-516
LQFP-100
LQFP-120
LQFP-144
LQFP-176
LQFP-44
LQFP-48
LQFP-64
MCSP-104
ARM Cortex M0
ARM Cortex M0+
ARM Cortex-M0+
Arm Cortex-M0+
ARM Cortex M0+, ARM Cortex M4
ARM Cortex M0+, ARM Cortex M4F
ARM Cortex M0+, ARM Cortex M7
Arm Cortex-M23
ARM Cortex M3
ARM Cortex M33
ARM Cortex M4
ARM Cortex M4F
ARM Cortex M7
TriCore
8 kB
16 kB
32 kB
64 kB
72 kB
88 kB
128 kB
200 kB
256 kB
500 kB
512 kB
768 kB
1 MB
1.5 MB
2 MB
2.5 MB
4 MB
4.0625 MB, 256 kB
6 MB
8 MB
2 kB
4 kB
6 kB
8 kB
12 kB
16 kB
20 kB
32 kB
40 kB
64 kB
80 kB
96 kB
128 kB
160 kB
192 kB
240 kB
248 kB
250 kB
256 kB
276 kB
3 x 12 bit
8 bit
10 bit
10 bit, 12 bit
12 bit
No ADC
16 MHz
24 MHz
32 MHz
40 MHz
40.8 MHz
48 MHz
50 MHz
50 MHz, 150 MHz
67 MHz
72 MHz
80 MHz
100 MHz, 150 MHz
100 MHz, 350 MHz
120 MHz
133 MHz
144 MHz
150 MHz
160 MHz
180 MHz
200 MHz
5 I/O
8 I/O
11 I/O
12 I/O
13 I/O
14 I/O
19 I/O
20 I/O
21 I/O
22 I/O
24 I/O
26 I/O
27 I/O
31 I/O
34 I/O
35 I/O
36 I/O
37 I/O
38 I/O
41 I/O
1.17 V
1.235 V
1.3 V
1.65 V
1.7 V
1.71 V
1.8 V
2.7 V
3 V
3.13 V
3.3 V
3.3 V/5 V
3.6 V
5.5 V
1.3 V
1.365 V
1.43 V
1.8 V
1.89 V
3.3 V
3.3 V/5 V
3.6 V
3.63 V
5 V
5.5 V
28 V
29 V
+ 85 C
+ 105 C
+ 125 C
+ 150 C
+ 175 C
Cut Tape
MouseReel
Reel
Tray
Tube