FS32K
i.MX RT600
MCF51AC
MCF51AG
MCF51EM
MCF51JE
MCF51JM
MCF51Jx
MCF51MM
MCF51QE
MCF51Qx
MCF521X
MCF5223X
MCF5225X
MCF528X
MPC5510
MPC5534
MPC5553
MPC5554
MPC5566
BGA-144
BGA-208
BGA-256
BGA-257
BGA-324
BGA-388
BGA-416
BGA-473
BGA-516
FBGA-512
HLQFP-176
LBGA-100
LBGA-256
LBGA-324
LFBGA-121
LFBGA-257
LFBGA-473
LQFP-100
LQFP-112
LQFP-144
ARM Cortex-M33
ColdFire V1
ColdFire V2
e200
e200z0
e200z0h
e200z0h, e200z4d
e200z1
e200z2, e200z4
e200z3
e200z4
e200z4, e200z7
e200z425
e200z4d
e200z6
e200z650
e200z7
e200z7d
MPC500
RISC
32 kB
64 kB
96 kB
128 kB
192 kB
256 kB
384 kB
512 kB
768 kB
1 MB
1.3 MB
1.5 MB
2 MB
2.5 MB
3 MB
4 MB
6 MB
8 MB
8.44 MB
8 kB
12 kB
16 kB
20 kB
32 kB
36 kB
40 kB
48 kB
64 kB
80 kB
94 kB
96 kB
128 kB
160 kB
192 kB
256 kB
384 kB
404 kB
512 kB
592 kB
2 x 12 bit
3 x 12 bit
4 x 12 bit
4 x 12 bit, 3 x 16 bit
10 bit
10 bit, 12 bit
12 bit
12 x 12 bit, 10 x 16 bit
16 bit
No ADC
16 MHz
32 MHz
40 MHz
48 MHz
50 MHz
50.33 MHz
56 MHz
60 MHz
64 MHz
66 MHz
80 MHz
80 MHz, 160 MHz
82 MHz
116 MHz
120 MHz
132 MHz
135 MHz
144 MHz
150 MHz
160 MHz
22 I/O
23 I/O
24 I/O
31 I/O
32 I/O
33 I/O
35 I/O
36 I/O
39 I/O
40 I/O
45 I/O
47 I/O
48 I/O
49 I/O
51 I/O
53 I/O
54 I/O
56 I/O
64 I/O
65 I/O
1.08 V
1.1 V
1.14 V
1.19 V
1.2 V
1.35 V
1.71 V
1.8 V
2.5 V
2.6 V
2.7 V
3 V
3.15 V
3.3 V
4.5 V
5 V
1.2 V
1.31 V
1.32 V
1.35 V
1.65 V
2.6 V
2.7 V
3.3 V
3.6 V
5 V
5.25 V
5.5 V
+ 70 C
+ 85 C
+ 105 C
+ 125 C
+ 135 C
+ 150 C
Cut Tape
MouseReel
Reel
Tray