EFM8SB Series 8-bit Microcontrollers - MCU

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 2 683In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1 531In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 865In Stock
Min.: 1
Mult.: 1
: 1 500

CIP-51 8051 32 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

CIP-51 8051 64 kB 4.25 kB 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1 221In Stock
Min.: 1
Mult.: 1
: 1 500

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB AEC-Q100 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1 561In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 364In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 81In Stock
Min.: 1
Mult.: 1
: 1 500

CIP-51 8051 32 kB 4.25 kB 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 797In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 4 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

CIP-51 8051 16 kB 4.25 kB 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

CIP-51 8051 8 kB 512 B QFN-24 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB AEC-Q100 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1 500

EFM8SB Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

EFM8SB AEC-Q100 Tube