BGA-400
BGA-529
FCBGA-208
FCBGA-306
FCBGA-486
FCBGA-548
FCBGA-621
FCPBGA-1313
FCPBGA-417
FCPBGA-448
FCPBGA-569
FCPBGA-609
FCPBGA-624
FC-PBGA-780
LFBGA-272
LFBGA-289
MAPBGA-272
MAPBGA-289
MAPBGA-347
MAPBGA-361
i.MX 253
i.MX 257
i.MX 258
i.MX 27
i.MX27L
i.MX 27L
i.MX 280
i.MX 283
i.MX286
i.MX 286
i.MX 287
i.MX 31
i.MX 351
i.MX 353
i.MX 355
i.MX 356
i.MX 357
i.MX 512
i.MX 513
i.MX 515
Automotive
Automotive, Industrial
Automotive, Industrial, IoT
Automotive, Infotainment
Automotive, Infotainment, Navigation
Consumer
Consumer, Embedded Industrial
Consumer - PoP
Industrial
Machine Learning, Industrial
Multimedia
ARM1136JF-S
ARM926EJ-S
ARM Cortex A35, ARM Cortex M4F
ARM Cortex A53
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F, GC7000XSVX
ARM Cortex A53, ARM Cortex M4
ARM Cortex A53, ARM Cortex M7
ARM Cortex A55
ARM Cortex-A55
ARM Cortex A55, ARM Cortex M33
ARM Cortex A7
ARM Cortex A7, ARM Cortex M4
ARM Cortex A72
ARM Cortex A8
ARM Cortex A9
ARM Cortex A9, ARM Cortex M4
e5500
1 Core
2 Core
3 Core
4 Core
5 Core
8 Core
9 Core
10 Core
32 bit
32 bit/64 bit
64 bit
200 MHz, 650 MHz
200 MHz, 720 MHz
227 MHz, 1 GHz
227 MHz, 800 MHz
250 MHz, 1.7 GHz
250 MHz, 900 MHz
264 MHz, 1.2 GHz
264 MHz, 1.2 GHz, 1.6 GHz
264 MHz, 625 MHz, 1.2 GHz, 1.296 GHz
264 MHz, 625 MHz, 1.2 GHz, 1.6 GHz
264 MHz, 650 MHz, 1.2 GHz, 1.296 GHz
400 MHz
400 MHz, 1.6 GHz
400 MHz, 1.8 GHz
454 MHz
528 MHz
532 MHz
600 MHz
696 MHz
750 MHz, 1.4 GHz
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
2 x 16 kB, 32 kB, 4 x 32 kB
2 x 16 kB, 48 kB, 4 x 32 kB
2 x 32 kB
4 x 32 kB
8 kB, 32 kB
16 kB
16 kB, 2 x 32 kB
16 kB, 32 kB
16 kB, 4 x 32 kB
32 kB
32 kB, 32 kB, 48 kB
32 kB, 48 kB
48 kB
48 kB, 48 kB
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
2 x 16 kB, 32 kB, 4 x 32 kB
2 x 32 kB
4 x 32 kB
8 kB, 32 kB
16 kB
16 kB, 2 x 32 kB
16 kB, 32 kB
16 kB, 4 x 32 kB
32 kB
32 kB, 32 kB
32 kB, 32 kB, 48 kB
32 kB, 48 kB
850 mV
850 mV, 950 mV
900 mV
900 mV to 1 V
900 mV to 1.3 V
900 mV to 1.35 V
900 mV, 1 V
925 mV to 1.5 V
950 mV
950 mV to 1.5 V
950 mV, 1.1 V
1 V
1 V, 1.03 V, 1.1 V
1 V, 1.1 V
1 V, 1.1 V, 1.225 V
1.05 V to 1.5 V
1.1 V
1.1 V, 1.3 V
1.15 V
1.15 V to 1.3 V
+ 70 C
+ 85 C
+ 95 C
+ 105 C
+ 125 C
Cut Tape
MouseReel
Reel
Tray