BFBGA-2197
BGA-1152
BGA-124
BGA-484
BGA-64
BGA-784
CSBGA-484
CSP-288
CSP-BGA-120
FBGA-1152
FBGA-1517
FBGA-1546
FBGA-1760
FBGA-2340
FBGA-2397
FBGA-2581
FBGA-2912
FBGA-3184
FBGA-896
FCBGA-1024
80515
ARM Cortex A53
Arm Cortex-A53
ARM Cortex A53, ARM Cortex R5
ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2
ARM Cortex A53, ARM Cortex R5F
ARM Cortex A55, ARM Cortex A76
ARM Cortex A72, ARM Cortex R5F
ARM Cortex A9
ARM Cortex M3
ARM Cortex M4
ARM Cortex M4-F
CPUXV2
EMP
MAXQ30
MSP430
RISC-V
RV64GC, RV64IMAC
8 bit
16 bit
24 bit
32 bit
5 MHz
10 MHz
16 MHz
20 MHz
25 MHz
80 MHz
100 MHz
166 MHz
400 MHz, 1 GHz
450 MHz, 1.08 GHz
500 MHz, 600 MHz, 1.2 GHz
533 MHz, 1.3 GHz
600 MHz, 1.3 GHz
600 MHz, 1.4 GHz
600 MHz, 1.5 GHz
600 MHz, 667 MHz, 1.5 GHz
625 MHz
667 MHz
667 MHz, 667 MHz
766 MHz
8 kB
32 kB
64 kB
128 kB
220 kB, 512 kB
256 kB
384 kB
512 kB
1.5 kB
3 kB
4 kB
5 kB
8 kB
16 kB
32 kB
64 kB
128 kB
256 kB
512 kB
1.8 MB
6.7 MB
11.3 MB
17.6 MB
31.6 MB
10 bit, 24 bit
12 bit
16 bit
21 bit
22 bit
No ADC
9 I/O
19 I/O
22 I/O
27 I/O
29 I/O
37 I/O
39 I/O
43 I/O
46 I/O
48 I/O
51 I/O
52 I/O
54 I/O
62 I/O
66 I/O
72 I/O
76 I/O
82 I/O
84 I/O
86 I/O
700 mV
720 mV
727.5 mV to 803 mV
756 mV to 803 mV
800 mV
820 mV to 880 mV
850 mV
850 mV to 910 mV
880 mV
940 mV
970 mV to 1.03 V, 1.02 V to 1.08 V
1 V
1 V, 1.05 V
1 V to 3.3 V
1.1 V
1.2 V
1.5 V
1.71 V to 3.6 V
1.8 V to 3.6 V
2.5 V to 3.6 V
0 C
- 55 C
- 40 C
- 20 C
SMD/SMT
- 40 C
+ 85 C
+ 100 C
+ 110 C
+ 125 C
Cut Tape
MouseReel
Reel
Tray
Tube