46-2M00.1000.000

EAO
123-46-2M00.1000.000
46-2M00.1000.000

Fabricante:

Descripción:
Bloques de contacto de interruptor / Kits de interruptor Holder, Plastic

En existencias: 56

Existencias:
56 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡640,17 ₡640,17

Atributo del producto Valor de atributo Seleccionar atributo
EAO
Categoría de producto: Bloques de contacto de interruptor / Kits de interruptor
RoHS:  
Accessories
Holder
46 Series
Panel Mount
Marca: EAO
Color: Gray
Altura: 17 mm
Longitud: 38 mm
Material: Plastic
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Switch Contact Blocks / Switch Kits
Serie: 46
Cantidad de empaque de fábrica: 5
Subcategoría: Switch Accessories
Ancho: 30 mm
Peso de la unidad: 8,419 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Italia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as a cost-effective solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Series 46 EcoTouch Industrial Automation Products

EAO Series 46 EcoTouch Industrial Automation (IA) Products provide a reliable and cost-effective solution for IA applications, along with easy installation and rugged durability. The EcoTouch portfolio features switches, pendant controllers, joysticks, signal light towers, enclosures, and safety stop switches. The comprehensive product range includes a wide variety of plastic and aluminum bezel 22mm raised and 30mm flush-mount pushbuttons, selectors, and keylocks. The Series 46 emergency stop switches and joysticks provide easy assembly and are sealed to IP65 (minimum). The pendant controllers offer an IP66-sealed, ergonomic design with space for up to five switches in gray or yellow housings. The signal light towers are ideal for fast identification of machinery status, featuring LED illumination and simplified installation. EAO Series 46 EcoTouch IA Products are ideal for industrial control and signaling applications.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.