IP20

SolaHD
663-IP20
IP20

Fabricante:

Descripción:
Kits de protección de circuitos PLASTIC TOUCH PROOF COVER KIT

En existencias: 74

Existencias:
74 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡15 579 ₡15 579
₡15 492 ₡77 460
₡13 705 ₡137 050
₡13 160 ₡658 000
₡12 447 ₡1 244 700
₡11 867 ₡2 966 750
₡11 559 ₡5 779 500
1 000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
SolaHD
Categoría de producto: Kits de protección de circuitos
RoHS:  
Hardware
Terminal Cover
Marca: SolaHD
Tipo de producto: Kits
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Protection Kits
Peso de la unidad: 13,608 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Industrial Transformers

SolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The SolaHD ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.

SBE Encapsulated Industrial Control Transformers

SolaHD SBE Encapsulated Industrial Control Transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt, and industrial contaminants. SolaHD SBE transformers come with extra deep, molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. SBE transformers incorporate rugged construction and proven reliability that is uniquely suited for all industrial environments.