ADC34J23EVM

Texas Instruments
595-ADC34J23EVM
ADC34J23EVM

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de conversión de datos ADC34J23EVM

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡208 115,60 ₡208 115,60

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de circuitos integrados de conversión de datos
RoHS:
Evaluation Modules
ADC
ADC34J23
1.8 V
Bulk
Marca: Texas Instruments
Descripción/Función: ADC34J23 evaluation module
Tipo de interfaz: JESD204B
Tipo de producto: Data Conversion IC Development Tools
Serie: ADC34J23
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 7,837 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ADC34J2x Evaluation Modules

Texas Instruments ADC34J2x Evaluation Modules (EVM) demonstrates the performance of a low power quad 50Msps to 160Msps 12-bit ADC. It includes the ADC34J2x device, LMK04828 JESD204B clocking solution and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50 ohm single ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50 ohm single ended clock source. The on-board LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the on board USB connection and a GUI.

ADC34J2xEVM Evaluation Modules (EVMs)

Texas Instruments ADC34J2xEVM Evaluation Modules (EVMs) demonstrate the performance of a low power quad 50Msps to 160Msps 12-bit ADCs. It includes the ADC34J2x device, LMK04828 JESD204B clocking solution and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50ohm single ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50ohm single ended clock source. The on-board LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the on board USB connection and a GUI.