EV82S16A

Microchip Technology
579-EV82S16A
EV82S16A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MCP19061 Evaluation Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡71 879 ₡71 879

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RO
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A992.a

MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A)

Microchip Technology MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A) demonstrates how the MCP19061 device operates in Buck, Boost, and Buck-Boost topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the I2C MCP2221 module. For precise measurements of output current, a 5mΩ shunt is used. The Graphical User Interface (GUI) can modify the functioning parameters and check operational status. To simplify the connection, a USB-to-I2C communication bridge is implemented on board, using the MCP2221-I/ML, 16-lead, 4mm x 4mm QFN, allowing a standard interface to any Microsoft® Windows® computer. The MCP19061 Four Switch Buck-Boost Evaluation Board is also intended to demonstrate an optimized Printed Circuit Board (PCB) layout that minimizes parasitic noise while increasing efficiency and power density. Proper PCB layout is critical to achieve optimum MCP19061 operation, power train efficiency, and noise minimization.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.