Adapter Boards
Add-On Boards
Breakout Boards
Daughter Boards
Demonstration Boards
Development Boards
Development Kits
Development Systems
Development Tools
Ethernet Adapters
Ethernet Add-On Boards
Ethernet Shields
Evaluation Boards
Evaluation Kits
Evaluation Modules
Expansion Boards
Reference Boards
Reference Design Boards
100BASE-T1 Physical Interface
Automotive Ethernet PHY
Bridge - Ethernet to WiFi
Daughter Card
Ethernet
Ethernet, Raspberry Pi Pico
Ethernet Adapter
Ethernet Controller
Ethernet Controllers
Ethernet Controlller IC's
Ethernet Development System
Ethernet IC's
Ethernet ICs
Ethernet Module
Ethernet Modules
Ethernet PHY
Ethernet PHYs
Ethernet Physical Layer Transceiver
Ethernet Physical Transceiver
Ethernet PHY Transceiver
70827
802.3af
88E1111
ADIN1100
ADIN2111
ADIN2299BBCZ
ADIN3310
ADIN6310
AMIC110
ANT-1700-3-O
Ag5700
BCM54811
CN0506
DM9000EP
DP82TG720S-Q1
DP83561-SP
DP83630
DP83640
DP83822
DP83825
1-Wire, CAN, GPIO, I2C, SPI, UART
1-Wire, CAN, I2C, SPI, UART
2-Wire, Ethernet
7-Wire, MII
CAN, Ethernet, I2C, QSPI, UART, USART, USB
Ethernet
Ethernet, GPIO
Ethernet, HBI, I2C, SPI/SQI
Ethernet, I2C, RGMII, SPI, USB
Ethernet, I2C, SPI
Ethernet, JTAG, USB
Ethernet, LAN
Ethernet, LAN, UEXT
Ethernet, MII, USB
Ethernet, Serial, USB
Ethernet, SPI
Ethernet, SPI, UEXT
Ethernet, UART
Ethernet, UART, USB Type-C
Ethernet, USB
1.8 V to 3.3 V
1.8 V, 2.5 V, 3.3 V
2.5 V
2.5 V, 3.3 V
2.5 V/3.3 V
3.135 V to 3.465 V
3.3 V
3.3 V, 5 V
3.3 V/5 V
3.3 VDC to 5 VDC
4.3 V to 5.5 V
4.5 V to 5.5 V
5 V
5 V to 12 V
5 V to 17 V
5 V to 20 V
5 V to 30 V
5 V to 36 V
5 V to 48 V
5 VDC