102010610

Seeed Studio
713-102010610
102010610

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Inalámbrico XIAO MG24 Sense - Silicon Labs EFR32MG24, Matter Native over Thread, Arduino Compatible, On-Board IMU/Micphone/Antenna, 19 GPIOs

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 179

Existencias:
179
Se puede enviar inmediatamente
En pedido:
41
Plazo de entrega de fábrica:
4
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡6 322 ₡6 322

Atributo del producto Valor de atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Tableros y Juegos de Desarrollo - Inalámbrico
RoHS:  
Development Boards
ARM Cortex M33
EFR32MG24
Marca: Seeed Studio
Ancho de bus de datos: 32 bit
Para utilizar con: Multiprotocol Wireless SoC
Tipo de producto: Development Boards & Kits - Wireless
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Productos Serie XIAO.

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

Placa de desarrollo de detección XIAO MG24

Seeed Studio XIAO MG24 Sense Development Board is an ultra-low-power wireless development board based on the Silicon Labs EFR32MG24 System-on-Chip (SoC), featuring a high-performance 78MHz Arm® Cortex®-M33 core. The XIAO MG24 Sense is Matter® native over Thread® and BLUETOOTH® Low Energy 5.3, all supported by the Arduino® Core. With 4MB Flash onboard, 19 GPIOs, LED, and an onboard charging circuit, the development board boasts extremely low operating currents and ultra-low-power modes, making it an ideal choice for Internet of Things (IoT) applications, especially battery-powered projects utilizing Matter protocols. Additionally, the onboard analog microphone and six-axis IMU sensors make the Seeed Studio XIAO MG24 Sense a great fit for TinyML applications such as posture detection.