ATSAMV71-XULT

Microchip Technology
556-ATSAMV71-XULT
ATSAMV71-XULT

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM Xplained Ultra Eval kit for SAMV71

En existencias: 44

Existencias:
44 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡180 351,00 ₡180 351,00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
SAM V71
Evaluation Kits
ARM Cortex M7
ATSAMV71Q21
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Ancho de bus de datos: 32 bit
Descripción/Función: Provides easy access to the features of the ATSAMV71Q21
Para utilizar con: SAMV 70, SAM S70 and SAM E70 series
Tipo de interfaz: GPIO, I2C, SPI, USB
Voltaje de alimentación operativo: 5 V to 14 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 110 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

SMART™ SAMV71 Xplained Ultra Evaluation Kit

Microchip Technology SMART™ SAMV71 Xplained Ultra Evaluation Kit is demonstration and development platform for the ATSAMV71Q21, and other Arm® Cortex®-M7-based microcontrollers in the SAM V70, SAM S70, and SAM E70  series.  Supported by the Atmel Studio integrated development platform, the Evaluation Kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. The Xplained Ultra series of evaluation kits include an onboard Embedded Debugger, and no external tools are necessary to program or debug the ATSAMV71Q21. The Xplained Pro Extension Kits offers additional  peripherals to extend the features of the board and ease the development of custom designs.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Xplained Ultra Development Kits

Microchip Xplained Ultra Development Kits are a low-cost solution for evaluating, prototyping and developing high-end MCU and MPUs. The Ultra platform is easy to use with free Linux distribution. For graphics UI, kits include the QT dev toolkit with foc widgets. Also included are software drivers and examples for bare metal developers. The Xplained Ultra Dev Kits provide flexibility with Arduino and LCD connectors and USB and SDIO for extensions. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.