MR-CANHUBK344

NXP Semiconductors
771-MR-CANHUBK344
MR-CANHUBK344

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM MR-CANHUBK344 Evaluation Board

En existencias: 48

Existencias:
48 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡132 356 ₡132 356

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS: N
S32K3
Evaluation Boards
Marca: NXP Semiconductors
Para utilizar con: Mobile Robotics
Tipo de interfaz: GPIO, I2C, SPI, UART
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935449814598
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MR-CANHUBK344 Evaluation Board for Mobile Robotics

NXP Semiconductors MR-CANHUBK344 Evaluation Board is an evaluation board for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV). Based on the Arm® Cortex®-M7 S32K3 general-purpose automotive microcontroller (MCU), the MR-CANHUBK344 features advanced safety, security, and software support. MR-CANHUBK344 includes one 100Base-T1 Automotive Ethernet and populates all six of the CAN FD ports available on the S32K344 MCU. The 6 CAN ports are connected to three distinct types of NXP CAN PHYs and allow for direct comparison between standard CAN FD, CAN FD/SIC (signal improvement CAN), and CAN FD/SCT (Secure CAN Transceivers). Tunneling CAN over Ethernet using IEEE1722 is one use case. Also on board is the SE050 Secure element with NFC (Near Field Communication) as well as UART, SPI, I2C, PWM, and other GPIO accessible on DroneCode standard JST-GH connectors.

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.