conga-SMC1/SMARC-ARM

congatec
787-020750
conga-SMC1/SMARC-ARM

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM 3.5 Carrier Board for SMARC 2.0 modules with ARMDimensions are 146mm x 102 mm (5.74" x 4.02")Operating Temperature: 0 C to 60 C (commercial)

En existencias: 10

Existencias:
10
Se puede enviar inmediatamente
En pedido:
15
Se espera el 20/4/2026
2
Se espera el 22/10/2026
Plazo de entrega de fábrica:
34
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡145 394 ₡145 394

Atributo del producto Valor de atributo Seleccionar atributo
congatec
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Carrier Boards
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F, ARM Cortex M7
SMARC 2.1
Marca: congatec
Dimensiones: 146 mm x 102 mm
Tipo de interfaz: Audio, DMIC, DP++, eDP/DSI, GPIO, HDMI, I2C, I2S, LVDS, Micro SD Card, MIPI CSI, mPCIe, RJ45, RS-232/422/485, SATA, SPI/eSPI, USB
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: 0 C
Voltaje de alimentación operativo: 12 V to 24 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 20750 020750
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

conga-QMX6 Computer-On-Modules

Congatec's conga-QMX6 Computer-On-Modules are embedded computer modules that provide complete Qseven support for easy integration of Freescale Semiconductor i.MX 6 series processors into ARM-based designs. In addition, congatec offers a Qseven Starter Kit, expanded software support with Adeneo for Windows Embedded Compact 7 (WEC7), Linux board support package (BSP) plus a congatec tablet PC demonstrator. The main component of the design-in support is the conga-QMX6 Qseven COM. It comes equipped with the Freescale i.MX 6 series processor family based on ARM Cortex-A9 architecture which is scalable from 1 (i.MX 6Solo) to 4 (i.MX 6Quad) ARM cores and sports a sophisticated high-end, 3D-ready HD graphics interface. Commercial versions are running on a frequency of 1.0 GHz while industrial variants run at 800MHz. The conga-QMX6 module supports an embedded Linux version, Android and Microsoft Windows Embedded Compact 7. WEC7 provides a 32-bit hard real-time operating system with Silverlight support, a customizable user interface, a new multimedia player, Internet Explorer with Flash 10.1, and a powerful development tool. In addition, it provides customized development and design tools for programmers; XAML and C++ can be used. To rapidly prototype embedded systems for ARM designs and to minimize the development costs, congatec also provides a complete Starter Kit comprising the conga-QMX6 module, the flexible Qseven evaluation carrier board conga-QEVAL, and a matching 12V power adapter. With the supplied cable set, it takes just minutes to build a compact demo system. The conga-QEVAL is easy to integrate and offers multiple interfaces.

Application Carrier Board for SMARC 2.1 modules

congatec Application Carrier Board for SMARC 2.1 modules is a compact carrier board for Arm®-based SMARC 2.0 modules. The congatec Application Carrier Board is a ready-to-use carrier board platform for rapid customizing and prototyping. It supports fast implementation and improves time-to-market.