DM160228

Microchip Technology
579-DM160228
DM160228

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC Explorer 8 Dev Kit

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡73 329,40 ₡73 329,40

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Development Kits
PIC
8 bit PIC MCUs
Marca: Microchip Technology
Ancho de bus de datos: 8 bit
Descripción/Función: Explorer 8 development kit
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: EV58G97A
Peso de la unidad: 220 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Explorer 8 Development Kit (DM160228)

Microchip Explorer 8 Development Kit (DM160228) is a full-featured development board and platform for 8-bit PIC® microcontrollers. This has been designed to be the primary tool for 8-bit development with support for various functions. This kit features several options for external sensors, off-board communication, and human interface. Additionally, it offers ample room for expansion. This makes it an excellent solution for developers and engineers looking for a tool with the most supported 8-bit PIC MCUs. Two Digilent Pmod™ interfaces, two MikroElectronika Click™ board sockets, and two custom expansion headers allow you to quickly adapt as your development needs change. The Explorer 8 Development Kit supports several program and debug solutions, including the PICkit™3, ICD3, and MPLABA® REAL ICE™ In-Circuit Emulator.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

8-Bit Development Platforms

Microchip Technology 8-Bit Development Platforms are designed to help engineers fully integrate 8-bit PIC® microcontrollers (MCUs) into embedded designs. Featured boards and kits include the Curiosity Development Board and the Explorer 8 Development Kit. The Curiosity Development Board (DM164137) is offered as a fully-integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Explorer 8 Development Kit (DM160228) is a full-featured development board and platform for 8-bit PIC microcontrollers and is designed to be the main tool for 8-bit development.