DM320198

Microchip Technology
579-DM320198
DM320198

Fabricante:

Descripción:
Tarjetas Hija y Tableros OEM ATSAME70 Motor Control Card

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡44 892 ₡44 892

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tarjetas Hija y Tableros OEM
RoHS:  
MCU Cards
ATSAMD21BDLC24V-STK
Marca: Microchip Technology
Núcleo: ARM
Tipo de producto: Daughter Cards & OEM Boards
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
La Herramienta es para la Evaluación de : ATSAME70MOTOR
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8537109170
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

DM320198 - ATSAME70 Motor Control Card

Microchip Technology DM320198 - ATSAME70 Motor Control Card is for Motor control starter kit - ATSAMxxxBDLCxxx-STK. The hardware has the SMART ARM-based MCU, ATSAME70Q21A-AN, with integrated onboard debug support. The MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK, a low voltage BLDC, PMSM motor control starter kit.