AS1181_WL_DEM_DB

ams OSRAM
985-AS1181_WL_DEM_DB
AS1181_WL_DEM_DB

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Demo Board for AS1181

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 1

Existencias:
1
Se puede enviar inmediatamente
En pedido:
3
Se espera el 23/4/2026
Plazo de entrega de fábrica:
10
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 4 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡137 280,20 ₡137 280,20

Atributo del producto Valor de atributo Seleccionar atributo
ams OSRAM
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Demonstration Boards
LED Driver
5 V
AS1181
Bulk
Marca: ams OSRAM
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
La Herramienta es para la Evaluación de : AS1181
Alias de las piezas n.º: Q65115A1528
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AS1181 Demoboard

ams OSRAM AS1181 Demoboard includes a simple PC GUI software to allow configuration of the AS1181 and test different modes. On the backside of the PCB, a Seeed Studio ESP32 MCU is positioned as a bridge between the USB and I²C/I3C of AS1181. The ams OSRAM AS1181 Eight-Channel LED/VCSEL Driver is a highly integrated self-contained driver for near-to-eye applications such as Augmented Reality (AR) and Virtual Reality (VR) glasses.