BM-64-EVB-C2

Microchip Technology
579-BM-64-EVB-C2
BM-64-EVB-C2

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 BM64 Bluetooth Audio Evaluation Board

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡137 303 ₡137 303

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Evaluation Boards
BM64
15 V
Bluetooth
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Descripción/Función: Used to evaluate and demonstrate the BM64
Para utilizar con: BM64
Tipo de interfaz: USB
Tipo de producto: Bluetooth Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 250 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8529902100
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

BM64 Bluetooth Audio Evaluation Boards

Microchip Technology BM64 BLUETOOTH® Audio Evaluation Boards assess the features and performance of the fully-certified Bluetooth® Version 4.2 BM64 stereo audio modules. The BM64 stereo audio modules enable designers to add BLUETOOTH® wireless audio and voice functionality to applications. The BM64 evaluation boards include status LEDs and an integrated configuration and programming interface. The integrated configuration and programming interface provides plug-and-play and rapid prototyping capabilities for a faster time to market. Additional features include a built-in 3W Class-D stereo audio amplifier, built-in near-field communication (NFC), and stereo audio output.