EVAL_PAN1323

Panasonic
667-EVAL_PAN1323
EVAL_PAN1323

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 PAN1323 Evaluation Kit

Disponibilidad

Existencias:
No disponible

Precio (CRC)

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Evaluation Modules
PAN1315,PAN1316, PAN1317, PAN1325, PAN1326, PAN1327
1.7 V to 4.8 V
Bluetooth
Marca: Panasonic
Tipo de interfaz: UART
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Empaquetado: Bulk
Tipo de producto: Bluetooth Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8543709860
TARIC:
8517620000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN1323 BLUETOOTH®Triple Mode RF Modules

Panasonic PAN1323 BLUETOOTH® Triple Mode RF Modules with embedded antenna integrate three popular standards (Bluetooth Classic, Bluetooth Low Energy and ANT™) in one highly flexible RF module. Through the PAN1323 Series BLUETOOTH® Triple Mode RF Modules from Panasonic, Bluetooth Version 4.0, and ANT connectivity are easily integrated into new and current designs by removing RF design and certification barriers from the development of the application. This three-mode gateway module can connect 14 million ANT nodes to over 3 billion Bluetooth nodes. The PAN1323 Series RF modules are based upon Texas Instrument's CC256x integrated circuits and uses a host-controlled interface (HCI), a cost-effective and flexible means to implement Bluetooth network. PAN1323 Series Bluetooth Triple Mode RF Modules are pad-compatible with Panasonic's PAN1325A, PAN1326, and PAN1327 Series and have Bluetooth subsystem, FCC, CE, (ETSI), and IC certifications.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.