EV1HMC994APM5

Analog Devices
584-EV1HMC994APM5
EV1HMC994APM5

Fabricante:

Descripción:
Herramientas de desarrollo RF EB requiring external bias tee

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡345 001 ₡345 001

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo RF
RoHS: N
Evaluation Boards
RF Amplifier
HMC994APM5E
0 Hz to 28 GHz
Marca: Analog Devices
Voltaje de alimentación operativo: 10 V
Empaquetado: Bulk
Tipo de producto: RF Development Tools
Serie: HMC994
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 129,598 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

HMC994A RF Amplifiers

Analog Devices Inc. HMC994A features GaAs MMIC pHEMT Distributed Power Amplifiers operating between DC to 30GHz. Consuming only 250mA from a +10V supply, the HMC994A Amplifiers deliver 14dB of gain, +39dBm output IP3, and +28dBm of output power at 1dB gain compression. The HMC994A Amplifiers achieve a slightly positive gain slope from 2GHz to 20GHz, making the amplifiers ideal for EW, ECM, radar, and test equipment applications. With up to 39dBm Output IP3, the HMC994A Amplifiers from Analog Devices are also ideal for high linearity applications in military and space as well as test equipment using high-order modulations. Internally matched to 50Ω, the HMC994A Amplifiers' I/Os facilitate the integration into Multi-Chip-Modules (MCMs).

EVAL-HMC994APM5 Evaluation Board

Analog Devices EVAL-HMC994APM5 Evaluation Board features a 2-layer printed circuit board (PCB) fabricated from 10 mil-thick Rogers 4350B copper-clad, mounted to an aluminum heat spreader. The heat spreader provides thermal relief for the device and mechanical support for the PCB. Mounting holes on the heat spreader allow it to be attached to a heat sink for improved thermal management. The RFIN and RFOUT ports of the ADI EVAL-HMC994APM5 Evaluation Board are populated with 2.9mm female coaxial connectors, and the corresponding RF traces have a 50Ω characteristic impedance.