EV18H79A

Microchip Technology
579-EV18H79A
EV18H79A

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función ML-TDK with IMU-14

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡36 661,80 ₡36 661,80

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
Evaluation Kits
SAMD21G18
Marca: Microchip Technology
Para utilizar con: SAMD21G18 Microcontroller
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Machine Learning

Microchip Technology Machine Learning (ML) involves selecting software and hardware tool kits, reference designs, and silicon platforms where a simplified, easy-to-use environment with advanced performance is required. Microchip Technology ML algorithms are easy to collect and organize data, train neural networks in data centers, or implement optimized inference on the edge. The extensive Microchip portfolio of silicon devices includes microcontrollers (MCUs), microprocessors (MPUs), and Field-Programmable Gate Arrays (FPGAs). The software toolkits allow the use of popular ML frameworks, including TensorFlow, Keras, Caffe, and many others covered by the ONNX umbrella, as well as those found within TinyML and TensorFlow Lite.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.