TLE4973EVALSTDPCBTOBO1

Infineon Technologies
726-TLE4973EVALSTDPC
TLE4973EVALSTDPCBTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de corriente Evaluation Board Suitable For Evaluating 3 Phase Systems, With Currents Upto 221A

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡61 578,60 ₡61 578,60

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de corriente
RoHS:  
Evaluation Boards
Current Sensor
TLE4973-RE35D5-S0010
Container
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Current Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XENSIV
Alias de las piezas n.º: TLE4973 EVAL STD PCB SP005853840
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

XENSIV™ TLE4973 EVAL STD PCB Evaluation Board

Infineon Technologies XENSIV™ TLE4973 EVAL STD PCB evaluation board is a current sensor board suitable for evaluating three-phase systems with currents up to 221A. The evaluation board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. This board comes assembled with high-current connectors (including M6 nuts) for properly attaching and securing high-current cables or busbars.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.