DEMOSENSE2GOLPULSETOBO1

Infineon Technologies
726-DEMOSENSE2GOLPUL
DEMOSENSE2GOLPULSETOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función HFG K KITS + BOARDS

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
53 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡82 603,60 ₡82 603,60
₡82 597,80 ₡412 989,00

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
Development Kits
Direction, Motion, Speed Sensor
BGT24LTR11, XMC4700
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de interfaz: USB
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: DEMO SENSE2GOL PULSE SP005400656
Peso de la unidad: 141,285 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sense2GoL Pulse Development Kit

Infineon Technologies Sense2GoL Pulse Development Kit is a demonstration and evaluation platform based on the BGT24LTR11 Radar MMIC, controlled by the XMC4700 32-bit Arm® Cortex®-M4 Microcontroller. The BGT24LTR11 operates in the 24.0GHz to 24.25GHz ISM (Industrial, Scientific, and Medical) band and is optimized for Doppler radar applications.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

DEMO SENSE2GOL Evaluation Board

Infineon Technologies DEMO SENSE2GOL Evaluation Board is designed to perform basic measurements with BGT24LTR11 Silicon Germanium radar Monolithic Microwave Integrated Circuit (MMIC) transceivers. This Infineon evaluation board features a 24GHz BGT24LTR11 highly integrated low power MMIC, XMC1302 Arm®​ Cortex™-M0 32-bit industrial MCU, and Segger Debugger breakout board for reprogramming. The DEMO SENSE2GOL evaluation board has the capability to test all datasheet parameters of BGT24LTR11 through dedicated PCB connectors.