ABP2-BREAKOUT-BRD

Honeywell
785-P2-BREAKOUT-BRD
ABP2-BREAKOUT-BRD

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de presión BARE BREAKOUT BOARD FOR USE WITH SMT

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 160   Múltiples: 160
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡21 908 ₡3 505 280

Atributo del producto Valor de atributo Seleccionar atributo
Honeywell
Categoría de producto: Herramientas de desarrollo del sensor de presión
RoHS:  
Case
Marca: Honeywell
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Pressure Sensor Development Tools
Serie: ABP2
Cantidad de empaque de fábrica: 160
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99

ABP2 Sensor Breakout Boards

Honeywell ABP2 Sensor Breakout Boards are designed for use with the Honeywell SEB Sensor Evaluation Kit. The combination allows the evaluation of the ABP2 Series Pressure Sensors and all Honeywell force sensors. The breakout boards are available with or without the sensor premounted.

ABP2 Board-Mount Pressure Sensors

Honeywell ABP2 Board-Mount Pressure Sensors offer a digital output for reading pressure over the specified full-scale pressure span (2.5mbar to 12bar/250Pa to 1.2MPa / 1inH2O to 175psi) and temperature range (-40°C to 110°C). These piezoresistive silicon pressure sensors are calibrated and temperature compensated for sensor offset, temperature effects, sensitivity, and accuracy errors via an onboard ASIC. The calibrated output values for pressure and temperature are updated at approximately 200Hz. The ABP2 Board-Mount Pressure Sensors are designed and manufactured according to ISO 9001 standards. The liquid-media option includes an additional silicone-based gel coating to protect the electronics under port P1.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.