ADM00665

Microchip Technology
579-ADM00665
ADM00665

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura MCP9600 Thermocouple EMF to C Converter

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡35 078,40 ₡35 078,40

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Evaluation Boards
Thermocouple Sensor
MCP9600
Marca: Microchip Technology
Tipo de interfaz: USB
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Temperature Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 163,747 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

MCP9600 Evaluation Board (ADM00665)

The MCP9600 Evaluation Board (ADM00665) digitizes the thermocouple EMF voltage to degree Celsius with ±1°C accuracy. Easily evaluate all device features using a Type K thermocouple. It also supports Types J, T, N, E, B, S, and R. Each type is evaluated by replacing the Type K thermocouple connector with the corresponding connectors (not included). In addition, the evaluation board connects to the PC via a USB interface. Temperature can be data-logged using Microchip Thermal Management Software Graphical User Interface (GUI).

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.