MIKROE-4316

Mikroe
932-MIKROE-4316
MIKROE-4316

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Thermo 20 Click

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡4 640 ₡4 640

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Marca: Mikroe
Tipo de producto: Temperature Sensor Development Tools
Serie: Thermo
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Thermo 20 Click

Mikroe Thermo 20 Click accurately measures temperature and features TE Connectivity's (TE) TSYS03 miniature digital temperature sensor. The sensor comes with factory-calibrated, highly accurate temperature data. The temperature sensor offers digital output with a configurable I2C interface, ensuring lower conversion time with precise temperature sensing. Mikroe Thermo 20 Click provides a low-power consumption sensor suitable for battery-driven applications.