microBRICK Switching Voltage Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Switching Voltage Regulators microBUCK 4.5-20V; 25A 5 551In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MLP34-57 Buck 300 mV to 5.5 V 25 A 1 Output 4.5 V 20 V 300 kHz to 1.5 MHz - 40 C + 125 C SIC Reel, Cut Tape
Vishay Semiconductors Switching Voltage Regulators microBRICK 4.5-24V; 20A 4 527In Stock
Min.: 1
Mult.: 1
: 1 050

SMD/SMT MLP60-A6C-63 Buck 600 mV to 5.5 V 20 A 1 Output 4.5 V 24 V 600 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape
Vishay Semiconductors Switching Voltage Regulators microBRICK 4.5-24V; 20A 362In Stock
Min.: 1
Mult.: 1

SMD/SMT MLP60-A6C-63 Buck 600 mV to 5.5 V 20 A 1 Output 4.5 V 24 V 600 kHz to 2 MHz - 40 C + 125 C SIC Tray
Vishay Switching Voltage Regulators microBUCK 4.5-55V; 5A 6 899In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MLP55-27 Buck 800 mV to 50.6 V 5 A 1 Output 4.5 V 55 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape
Vishay Switching Voltage Regulators microBUCK 4.5-55V; 3A 4 293In Stock
9 000Expected 9/23/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MLP55-27 Buck 800 mV to 50.6 V 3 A 1 Output 4.5 V 55 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay Switching Voltage Regulators microBUCK 4.5-55V; 12A 2 953In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MLP55-27 Buck 800 mV to 50.6 V 12 A 1 Output 4.5 V 55 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay Switching Voltage Regulators microBUCK 4.5-55V; 8A 2 754In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MLP55-27 Buck 800 mV to 50.6 V 8 A 1 Output 4.5 V 55 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators microBRICK 8 354In Stock
Min.: 1
Mult.: 1
: 1 050

SMD/SMT Buck 600 mV to 21.6 V 20 A 4.5 V 24 V SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators microBRICK
1 852Expected 9/10/2026
Min.: 1
Mult.: 1
: 1 050

SMD/SMT MLP54-A6C-57 Buck 600 mV to 54 V 6 A 4.5 V 60 V SIC Reel, Cut Tape