SMD/.SMT
SMD/SM
SMD/SMT
Through Hole
BGA-100
BGA-108
BGA-112
BGA-116
BGA-120
BGA-121
BGA-124
BGA-125
BGA-132
BGA-136
BGA-144
BGA-152
BGA-168
BGA-169
BGA-176
BGA-183
BGA-192
BGA-196
BGA-199
BGA-208
8051
8052
1T 8051
4T 8051
78K0
78K0R
80C188
80C52
870/C
ARM CM23
ARM COrtex M0
ARM Cortec M0
ARM Cortec-R5F
ARM Cortex A15, ARM Cortex M4
ARM Cortex A32, ARM Cortex M55, Ethos-U55
ARM Cortex A7
ARM Cortex M0
ARM Cortex M0+
ARM Cortex M0+, ARM Cortex M4
ARM Cortex M0+, ARM Cortex M4F
8 bit
8 bit/16 bit
16 bit
16 bit, 32 bit
16 bit/32 bit
32 bit
32 bit/16 bit
32.768 kHz
400 kHz
1 MHz
1.2 MHz
1.3 MHz
1.57 MHz
2.1 MHz
4 MHz
4.2 MHz
5 MHz
7.3728 MHz
8 MHz
8.2 MHz
8.4 MHz
10 MHz
10.24 MHz
12 MHz
12.58 MHz
14 MHz
15 MHz
0 B
384 B
512 B
768 B
896 B
1 KB
1 kB
1.5 kB
1.75 kB
2 kB
3 kB
3.5 kB
3.75 kB
4 kB
4.56 kB
6 kB
7 kB
7.2 kB
8 kB
8 kB, 1 MB
0 B
8 B, 256 B, 4 kB
16 B
23 B
24 B
25 B
32 B
36 B
38 B
41 B
60 B
61 B
63 B
64
64 B
67 B
68 B
72 B
73 B
80 B
2 x 10 bit
2 x 10 bit, 12 bit
2 x 10 bit, 5 x 12 bit, 6 x 16 bit
2 x 12 bit
2 x 12 bit, 24 bit
2 x 12 bit/16 bit
2 x 16 bit
2 x 24 bit
2 x 6 bit/8 bit/10 bit/12 bit
2 x 8 bit/10 bit/12 bit
3 x 10 bit
3 x 10 bit, 5 x 12 bit, 6 x 16 bit
3 x 12 bit
3 x 12 bit, 1 x 16 bit
3 x 12 bit, 24 bit
3 x 16 bit
3 x 24 bit
4 x 10 bit
4 x 12 bit
4 x 12 bit, 16 bit
2 I/O
3 I/O
4 I/O
5 I/O
6 I/O
7 I/O
8 I/O
9 I/O
10 I/O
11 I/O
12 I/O
13 I/O
14 I/O
15 I/O
16 I/O
17 I/O
17 I/O
18 I/O
19 I/O
20 I/O
0 V
700 mV
800 mV
855 mV
900 mV
925 mV
950 mV
990 mV
1 V
1.045 V
1.05 V
1.08 V
1.09 V
1.1 V
1.12 V, 1.22 V
1.14 V
1.15 V
1.17 V
1.175 V
1.188 V
945 mV
1.1 V
1.15 V
1.155 V
1.16 V
1.2 V
1.2 V, 3.3 V
1.21 V
1.21 V, 1.3 V
1.22 V, 3.3 V
1.26 V
1.3 V
1.31 V
1.32 V
1.345 V
1.35 V
1.365 V
1.39 V
1.4 V
1.43 V
+ 50 C
+ 70 C
+ 75 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 115 C
+ 125 C
+125 C
+ 128 C
+ 135 C
+ 140 C
+ 150 C
+ 165 C
+ 175 C
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Wafer Pack