Microcontrollers - MCU

Results: 5 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor, 1 457In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 133In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M7 32 bit 300 MHz 1 MB 384 kB 12 bit 114 I/O 3 V 3.6 V + 105 C AEC-Q100 Tray

Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 1 210In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 32 bit 100 MHz, 250 MHz 4.06 MB 768 kB 3 x 12 bit 220 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,Trays,USB,Extended Temp 470In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 64kFlash,Tray,USB,Extended Temp 319In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C 1 525In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 465In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 44 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 666In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 675In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 5V, 48MHZ, Tray 178In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 1MFlash,Tray, USB,CAN, Extended Temp 159In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M4F 32 bit 100 MHz 1 MB 256 kB 12 bit 51 I/O 1.71 V 3.63 V + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 5V, 48MHZ, Tray 365In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP, 125C, GREEN, 5V, 48MHZ, Tray, 256K Flash 133In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 64 MHz 256 kB 32 kB 12 bit 38 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 49In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M7 32 bit 300 MHz 1 MB 384 kB 12 bit 75 I/O 3 V 3.6 V + 105 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C 1 295In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 495In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 44 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 695In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,Trays,USB,Extended Temp 190In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 427In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 44 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, 270In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 35 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 530In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 3.62 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,Extended Temp 2 862In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11 845In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 41 080In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 6 257In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel