Microcontroladores de 32 bits de potencia ultrabaja STM32U3

STMicroelectronics STM32U3 Ultra-Low-Power Arm® Cortex®-M33 32-Bit Microcontrollers with TrustZone® and a Floating-Point Unit (FPU) operate at up to 96MHz. The single‑precision FPU supports all the Arm single‑precision data‑processing instructions and data types. The Cortex-M33 core also implements a full set of digital signal processing (DSP) instructions and a memory protection unit (MPU) that enhances application security. Based on near-threshold voltage technology, the STM32U3 devices reduce the active consumption down to 10µA/MHz, resulting in far longer battery life for any application.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Empaquetado
STMicroelectronics Microcontroladores ARM - MCU Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 96 MHz with 512 Kby
200Se espera el 27/3/2026
Min.: 1
Mult.: 1
Carrete: 5 000

STM32U3 Reel, Cut Tape
STMicroelectronics Microcontroladores ARM - MCU Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 96 MHz with 1 Mbyte Plazo de entrega no en existencias 15 Semanas
Min.: 1 000
Mult.: 1 000
Carrete: 1 000

STM32U3 Reel