+ 125 C ARM Microcontrollers - MCU

Results: 2 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 125C Temp 484In Stock
980Expected 11/27/2026
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 125C Temp 260In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 996In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 26 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 137In Stock
5 000Expected 9/10/2026
Min.: 1
Mult.: 1
: 5 000

MSPM0L1227 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 3 103In Stock
Min.: 1
Mult.: 1
: 5 000

STM32F423MH SMD/SMT WLCSP-81 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 60 I/O 32 kB 1.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 2M/1M QFP176 187In Stock
Min.: 1
Mult.: 1

RA8D1 SMD/SMT QFP-176 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 400 MHz 119 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,T&R, USB,Extended Temp 5 690In Stock
Min.: 1
Mult.: 1
: 1 500

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,Tray, USB,Extended Temp 3 240In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 2 072In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+, ARM Cortex M4F 2.06 MB 32 bit 12 bit 100 MHz, 160 MHz 78 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K341 Arm Cortex-M7, 160MHz, 1MB Flash, CAN FD, Ethernet, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 263In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 1 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 5 400In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12 267In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,Tray,USB,CAN,Extended Temp 3 777In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 3 902In Stock
Min.: 1
Mult.: 1
: 5 000

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 du al-core 32-bit MCU w 940In Stock
Min.: 1
Mult.: 1

F28M35H52C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1 697In Stock
Min.: 1
Mult.: 1
: 1 000

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU XMC4000 5 729In Stock
Min.: 1
Mult.: 1

XMC4800 SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit/16 bit 12 bit 144 MHz 75 I/O 352 kB 3.13 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Extended Temp 3 635In Stock
Min.: 1
Mult.: 1
: 1 000

ATSAMD51 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
: 750

ADUCM362 LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-MS5700714APGEQQ1 2 763In Stock
Min.: 1
Mult.: 1
: 500

TMS570LS0714-S SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 438In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT TEQFP-176 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 12 bit 100 MHz, 250 MHz 148 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,Ethernet,CAN ,Extended Temp 1 797In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 13 586In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10 941In Stock
Min.: 1
Mult.: 1
: 4 000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 4 700In Stock
Min.: 1
Mult.: 1

PSOC 4100S SMD/SMT QFN-40 ARM Cortex M0+ 64 kB 32 bit 10 bit, 12 bit 48 MHz 34 I/O 8 kB 1.71 V 5.5 V - 40 C + 125 C Tray