Analog Devices / Maxim Integrated Interfaz IC CAN

Resultados: 73
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado

Analog Devices / Maxim Integrated Interfaz IC CAN 5KV Isolated CAN 173En existencias
Min.: 1
Mult.: 1

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC CAN 5KV Isolated CAN 112En existencias
Min.: 1
Mult.: 1

MAX14880 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN Isolated CAN Transceiver with Transforme 293En existencias
Min.: 1
Mult.: 1

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 9.4 mA 5 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 314En existencias
2 500Se espera el 20/4/2026
Min.: 1
Mult.: 1
Carrete: 2 500

MAX3050 SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225En existencias
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 273En existencias
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Tube

Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected/Tolerant CAN Transceiver 150En existencias
Min.: 1
Mult.: 1

MAX3054 CAN Controller SMD/SMT SOIC-14 250 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube

Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected/Tolerant CAN Transceiver 40En existencias
Min.: 1
Mult.: 1

MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN 5V, 1Mbps, Low Supply Current CAN Transc 968En existencias
Min.: 1
Mult.: 1

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN Industry-Standard High-Speed CAN Transce 121En existencias
Min.: 1
Mult.: 1

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 8 kV Tube
Analog Devices / Maxim Integrated MAX33014EATB+T
Analog Devices / Maxim Integrated Interfaz IC CAN +5V CAN Transceiver with +/-65V FP, +/-2 5 000Existencias en fábrica disponibles
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

SMD/SMT TDFN-10 Reel
Analog Devices / Maxim Integrated MAX33015EATB+T
Analog Devices / Maxim Integrated Interfaz IC CAN +5V CAN Transceiver with +/-65V FP, +/-2 25 000Existencias en fábrica disponibles
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

SMD/SMT TDFN-10 Reel
Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN Plazo de entrega no en existencias 10 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

MAX13041 SMD/SMT SO-14 AEC-Q100 Reel
Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD Plazo de entrega no en existencias 10 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 25 kV Reel

Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

MAX3053 CAN Controller SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA Reel

Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected/Tolerant CAN Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

MAX3054 CAN Controller SMD/SMT SO-14 250 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA Reel

Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected/Tolerant CAN Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

MAX3055 CAN Controller SMD/SMT SO-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA Reel
Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection Plazo de entrega no en existencias 10 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

SMD/SMT SO-8 With ESD Protection Reel
Analog Devices / Maxim Integrated Interfaz IC CAN +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD Plazo de entrega no en existencias 10 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Reel
Analog Devices / Maxim Integrated Interfaz IC CAN 2.75kV, 3.5kV and 5kV Isolated CAN Trans Plazo de entrega no en existencias 16 Semanas
Min.: 1 000
Mult.: 1 000
Carrete: 1 000

SMD/SMT SOIC-Wide-8 Reel

Analog Devices / Maxim Integrated Interfaz IC CAN 2.75KV Isolated CAN Plazo de entrega no en existencias 20 Semanas
Min.: 1 000
Mult.: 1 000
Carrete: 1 000

MAX14879 SMD/SMT SOIC-Wide-16 Reel
Analog Devices / Maxim Integrated MAX33042EASA+T
Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 Plazo de entrega no en existencias 10 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

SMD/SMT SO-8 Reel
Analog Devices / Maxim Integrated MAX33011EASA+T
Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection Plazo de entrega no en existencias 16 Semanas
Min.: 2 500
Mult.: 2 500
Carrete: 2 500

SMD/SMT SO-8 Reel