Interface IC's Interfaz IC CAN

Resultados: 950
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Microchip Technology Interfaz IC CAN CAN FD Transceiver 5 235En existencias
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology Interfaz IC CAN CAN FD Transceiver 2 588En existencias
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Texas Instruments Interfaz IC CAN Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGD 6 884En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD 1 315En existencias
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments Interfaz IC CAN Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4 864En existencias
Min.: 1
Mult.: 1

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip wit 3 826En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 442En existencias
Min.: 1
Mult.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBTQ1 1 838En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver 4 648En existencias
Min.: 1
Mult.: 1
Carrete: 3 300

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology Interfaz IC CAN CAN controller w/SPI interface 4 272En existencias
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology Interfaz IC CAN CAN TRX with VIO PIN (SO8) 4 000En existencias
Min.: 4 000
Mult.: 4 000
Carrete: 4 000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Texas Instruments Interfaz IC CAN Auto 5V CAN Xcvr 3 790En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

HVDA551 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 2 336En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2 666En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN TRANSCEIVER 5 885En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN Overvoltage Fault Protected CAN Tran 2 834En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 3 877En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN Flexible Data Rate Transceiver 3 186En existencias
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology Interfaz IC CAN CAN Tranceiver 8 147En existencias
Min.: 1
Mult.: 1
Carrete: 3 300

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN Industry-Standard High-Speed CAN Transce 586En existencias
Min.: 1
Mult.: 1

MAX13050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 8 kV Tube
Texas Instruments Interfaz IC CAN 3.3V CAN Transceiver A 595-TCAN337DCNR A A 595-TCAN337DCNR 4 153En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive isolated CAN transceiver wit A 595-ISO1042BQDWQ1 1 806En existencias
Min.: 1
Mult.: 1
Carrete: 2 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN I2C to CAN-Physical Transceiver 1 010En existencias
Min.: 1
Mult.: 1

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Tube
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 6 588En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1 2 154En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel