Interface IC's Interfaz IC CAN

Resultados: 951
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN Auto 5V CAN Xcvr 2 439En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

HVDA553 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 5 949En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1049 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip wit 5 169En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC CAN 3.3V CAN Bus XCVR Sleep Mode 629En existencias
Min.: 1
Mult.: 1

XR31234 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2 224En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
Texas Instruments Interfaz IC CAN Automotive CAN FD an d LIN System Basis 3 999En existencias
Min.: 1
Mult.: 1
Carrete: 5 000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD an d LIN System Basis 4 000En existencias
Min.: 1
Mult.: 1
Carrete: 5 000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 9 747En existencias
Min.: 1
Mult.: 1
Carrete: 5 000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape
Texas Instruments Interfaz IC CAN Auto 5V CAN Xcvr 3 790En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

HVDA551 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBRQ1 580En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1051DRBTQ1 2 970En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBTQ1 1 838En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 337En existencias
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube
Analog Devices Interfaz IC CAN 5.7kV Isolated CAN-FD Transceiver 2 875En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with watc 5 006En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 3 877En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive enhanced CAN FD and high spee 5 390En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR 566En existencias
Min.: 1
Mult.: 1

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 942En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN Galvanically isolated high-speed CAN transceiver 1 301En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

TJF1052IT High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape
Analog Devices / Maxim Integrated Interfaz IC CAN 5KV Isolated CAN 2 096En existencias
Min.: 1
Mult.: 1
Carrete: 2 000

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual High-Speed CAN Transceiver 5 330En existencias
Min.: 1
Mult.: 1
Carrete: 6 000

TJA1046 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 1 188En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN SBC-HS 10En existencias
Min.: 1
Mult.: 1

MC33989 CAN Controller SMD/SMT SOIC-28 83.33 kb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42.5 mA 4 kV Tube
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C 2 005En existencias
Min.: 1
Mult.: 1
Carrete: 3 000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel