Wurth Elektronik Digital Isolators

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (6/0) 5kV 40Mbps Output High 10.3x10.3x2.65mm 1 998In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 18.2 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (6/0) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 18.2 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (5/1) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 17 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (5/1) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 17 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1 980In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm 1 960In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 2.8 mA, 14.2 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1 831In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 2.8 mA, 14.2 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (1/1) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1 719In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Bidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 11.1 mA, 11.6 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output high SOIC-16WB 3 586In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (1/1) 5kV 150Mbps Output High 5.85x11.5x2.8mm 688In Stock
2 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Bidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 11.1 mA, 11.6 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 2/0 3.75kV output high SOIC-8NB 2 184In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 2/0 3.75kV output low SOIC-8NB 1 333In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 1/1 3.75kV output high SOIC-8NB 1 129In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 1/1 3.75kV output low SOIC-8NB 2 247In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output high SOIC-16WB 867In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output low SOIC-16WB 731In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 3/1 5kV output low SOIC-16WB 799In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 2/2 5kV output high SOIC-16WB 671In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 2/2 5kV output low SOIC-16WB 856In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output high SOIC-16WB 783In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output low SOIC-16WB 690In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output low SOIC-16WB 729In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel