Analog Devices / Maxim Integrated Interfaz IC RS-232

Resultados: 703
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V RS-232 Transceivers 1 099En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V RS-232 Transceivers 2 076En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SO-Narrow-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V RS-232 Transceivers 326En existencias
138Se espera el 3/3/2026
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V RS-232 Transceivers 541En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

SMD/SMT SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, RS-232 Transceivers with 0.1 F External Capacitors 150En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-20 MAX203 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, RS-232 Transceivers with 0.1 F External Capacitors 386En existencias
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V RS-232 Transceivers 938En existencias
Min.: 1
Mult.: 1
Carrete: 2 000

SMD/SMT SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 360En existencias
Min.: 1
Mult.: 1
Carrete: 2 000

SMD/SMT SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V 20 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V RS-232 Transceivers 503En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 387En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 2 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 114En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 635En existencias
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 1 082En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 1 426En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT TSSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver 5 V 5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 259En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 1 677En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

SMD/SMT SOIC-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 1 257En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 990En existencias
1 300Se espera el 25/3/2026
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 799En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 1 379En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

SMD/SMT SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 1 633En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 1 009En existencias
Min.: 1
Mult.: 1
Carrete: 1 000

SMD/SMT SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 2 047En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 1 468En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 2 575En existencias
Min.: 1
Mult.: 1
Carrete: 2 500

SMD/SMT SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel