0 C SOIC-14 Interfaz IC RS-232

Resultados: 30
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Empaquetado
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Driver A 595-SN A 595-SN75C188D 2 248En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Driver 1 645En existencias
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 5V, Isolated, RS-232 Driver Receiver 180En existencias
Min.: 1
Mult.: 1
Máx.: 180

SMD/SMT SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver 1 724En existencias
Min.: 1
Mult.: 1
Máx.: 1 724
: 2 500

SMD/SMT SOIC-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V 350 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Driver ALT 595- ALT 595-SN75C188D 407En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD 2 017En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Receiver A 595- A 595-SN75C189D 2 311En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quadruple Line Recei ver 2 432En existencias
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 5V, Isolated, RS-232 Driver Receiver 149En existencias
Min.: 1
Mult.: 1
Máx.: 149

SMD/SMT SOIC-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments Interfaz IC RS-232 Quadruple Line Recei ver 1 557En existencias
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189DR 2 276En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quadruple Line Recei ver A 595-SN75189D A 595-SN75189D 5 552En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quad CMOS Receiver A 926-DS14C89AM/NOPB A 926-DS14C89AM/NOPB 2 090En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 DS14C89A Receiver 20 kb/s 0 Driver 4 Receiver 5.5 V 4.5 V 900 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quad Line A 595-SN75 188D A 595-SN75188D A 595-SN75188D 2 642En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quad Line Driver 1 362En existencias
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quad Line Receiver/L A 595-SN75189ADR A A 595-SN75189ADR 578En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments Interfaz IC RS-232 Quad Line A 595-SN75 189AD A 595-SN75189 A 595-SN75189AD 2 023En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quad Line Receiver/L A 595-SN75189DR A 5 A 595-SN75189DR 840En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments Interfaz IC RS-232 Quad Low Pwr A 595-S N75C188DR A 595-SN7 A 595-SN75C188DR 837En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Receiver A 595- A 595-SN75C189AD 1 775En existencias
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Receiver 788En existencias
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Quadruple Low-Power Line Receiver 331En existencias
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 QUAD CMOS RECEIVER A 926-DS14C89AMX/NOPB A 926-DS14C89AMX/NOPB 266En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 DS14C89A Receiver 20 kb/s 0 Driver 4 Receiver 5.5 V 4.5 V 900 uA 0 C + 70 C ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver 85En existencias
Min.: 1
Mult.: 1
Máx.: 85

SMD/SMT SOIC-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V 180 uA 0 C + 70 C 15 kV Tube
Texas Instruments Interfaz IC RS-232 Quad Low Power Line A 595-LT1030CDR A 59 A 595-LT1030CDR 118En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube