Tube CI interfaz RS-485

Resultados: 318
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Texas Instruments CI interfaz RS-485 3.3V Full-Dupl RS485 Drivers & Receivers A 595-SN65HVD37DR 215En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD37 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 800 uA - 40 C + 85 C 16 kV Tube
Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD70DR A 5 A 595-SN65HVD70DR 110En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments CI interfaz RS-485 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD72DGKR 229En existencias
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments CI interfaz RS-485 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DR 376En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments CI interfaz RS-485 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DR 224En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments CI interfaz RS-485 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DR 372En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments CI interfaz RS-485 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGSR 197En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments CI interfaz RS-485 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGKR 337En existencias
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments CI interfaz RS-485 3.3V-Supply RS-485 A 595-SN65HVD78DR A 5 A 595-SN65HVD78DR 28En existencias
1 950Se espera el 23/3/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments CI interfaz RS-485 Quad LP Diff 127En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN65LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments CI interfaz RS-485 Quad LP Diff Bus 228En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C 12 kV Tube
Texas Instruments CI interfaz RS-485 Quad LP Diff Bus 188En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments CI interfaz RS-485 Differential Bus 250En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube
Texas Instruments CI interfaz RS-485 Quad Diff Line 75En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments CI interfaz RS-485 High-Output RS-485 T ransceiver 101En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments CI interfaz RS-485 Low-Power RS-485 Tra nsceiver 71En existencias
600Se espera el 23/3/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Tube
Texas Instruments CI interfaz RS-485 Quad Diff 69En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC172 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube
Texas Instruments CI interfaz RS-485 Quad RS-485 Diff Lin e Driver A 595-SN75 A 595-SN75LBC174ADWR 23En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75LBC174A Driver 30 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 23 mA 0 C + 70 C 12 kV Tube
Texas Instruments CI interfaz RS-485 Diff Bus Trans 24En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 12 kV Tube
Texas Instruments CI interfaz RS-485 Diff Bus Trans 255En existencias
350Se espera el 27/3/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments CI interfaz RS-485 Diff Line Driver 53En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments CI interfaz RS-485 5V RS-485 Transceive A 595-THVD1550DR A A 595-THVD1550DR 761En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Texas Instruments CI interfaz RS-485 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGKR 443En existencias
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments CI interfaz RS-485 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DR 617En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceiver with Integrated Low-D 66En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13411E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube