8-Bit Transceiver with 3-State Output
AHC
BiCMOS
Bus Interface Flip-Flop
Bus Interface Register
CMOS
CMOS, TTL
CMOS Dual J-K Master-Slave Flip-Flop
D Flip-Flop
Differential Register
D-Type
D-Type Edge Triggered
D-Type Edge Triggered Flip-Flop
D-Type Flip-Flop
D-Type Latch
D-Type Latch and Flip-Flop
D-Type Negative Edge Triggered
D-Type Positive-Edge-Triggered Flip Flops
D-Type Register
D-Type Rising Edge Flip Flop
10
17
100
4000
54AC74
74AC
74ACT
74AHC
74AHCT
74HC
74L
74LC
74LCX
74LV
74LVC
74VHC
74VHCT
7S
ABT
ABTH
1
1 Circuit
2 Circuit
4 Circuit
6
6 Circuit
7 Circuit
8 Circuit
16 Circuit
18 Circuit
22 Circuit
3-State
CMOS
Complementary
Differential
Differential, Singe Ended
LSTTL
LVTTL
Non-Inverted
Push Pull
Push-Pull
Single-Ended
Single Rail
TTL
DFN-8
DHVQFN-14
DHVQFN-20
DHXQFN-14
Die
DQFN-14
DSBGA-5
DSBGA-6
DSBGA-8
FLAT-20
LQFP-32
MicroPak-6
MicroPak-8
MLF-8
MSOP-10
MSOP-8
PDIP-14
PDIP-16
PDIP-20
QFN-16
Clock
CMOS
CMOS, LVTTL
CMOS, TTL
Differential
LSTTL
LVPECL
LVTTL
SchmittTrigger
Schmitt-Trigger
Schmitt-trigger
Serial / Parallel
Single-Ended
TTL
Bi-Directional
Inverting
Inverting, Non-Inverting
Inverting/Non-Inverting
Noninverting
Non-Inverting
Positive
True
True/Inverting
95 ps
101 ps
105 ps
200 ps
328 ps
0.35 ns
350 ps
0.37 ns
0.38 ns
0.41 ns
0.45 ns
0.465 ns
0.49 ns
0.5 ns
500 ps
0.52 ns
0.55 ns
0.565 ns
0.59 ns
0.6 ns
- 400 uA
- 50 uA
- 20 uA
- 75 mA
- 50 mA
- 34 mA
- 32 mA
- 25 mA
- 24 mA
- 16 mA
- 15 mA
- 12 mA
- 9 mA
- 8 mA
- 7.8 mA
- 7.2 mA
- 6.5 mA
- 6 mA
- 5.2 mA
- 4.8 mA
20 uA
50 uA
- 24 mA
1.5 mA
3.4 mA
3.6 mA
4 mA
4.2 mA
4.8 mA
5.2 mA
6 mA
7.2 mA
7.8 mA
8 mA
9 mA
12 mA
16 mA
20 mA
24 mA
25 mA
0 V
- 500 mV
800 mV
900 mV
- 3.6 V
- 3 V
1 V
1.1 V
1.2 V
1.4 V
1.5 V
1.6 V
1.65 V
1.65 VDC
1.71 V
1.8 V
2 V
2.25 V
2.375 V
2.7 V
- 5.5 V
- 3 V
1.95 V
2.625 V
2.7 V
3 V
3.6 V
+/- 3.8 V
5.25 V
+/- 5.5 V
5.5 V
5.5 VDC
+/- 5.7 V
6 V
15 V
15.5 V
18 V
20 V
+ 25 C
+ 70 C
+ 85 C
+ 105 C
+ 115 C
+ 125 C
Cut Tape
MouseReel
Reel
Tray
Tube