8 kbit SRAM

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 131In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 35 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 202In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

8 kbit 1 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 1K x 8 Dual Port High Speed RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 5.5 V 4.5 V 220 mA - 40 C + 85 C SMD/SMT STQFP-64 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

8 kbit 1 k x 8 25 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

8 kbit 1 k x 8 35 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 280
Mult.: 40

8 kbit 1 k x 8 55 ns Parallel 3.6 V 3 V 135 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 1Kx8 8K, 5V DUAL PORT RAM MAST.
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
8 kbit 1 k x 8 45 ns Parallel 5.5 V 4.5 V 65 mA - 55 C + 125 C LCC-48 Tube