+ 125 C FPGA - Field Programmable Gate Array

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
2 600On Order
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
352On Order
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 9/1/2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 88 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484Q
17Expected 7/22/2027
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CPG236Q
129On Order
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CSG324Q
99Expected 6/21/2027
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CSG325Q
60On Order
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1FTGB196Q
194On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-196
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge
260Expected 8/13/2027
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
395On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
180On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
88Expected 8/17/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 8/17/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S25-1CSGA225Q
17On Order
Min.: 1
Mult.: 1

XA7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-1FGGA484Q 3In Stock
Min.: 1
Mult.: 1

XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CPGA196Q
7Expected 4/28/2027
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
Altera FPGA - Field Programmable Gate Array
7On Order
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10 070
Mult.: 19

A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 40 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10 098
Mult.: 66

A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 40 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10 080
Mult.: 90

A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 40 C + 125 C SMD/SMT VQFP-80 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10 098
Mult.: 66

A40MX04 547 LE 0 bit 69 I/O 4.5 V 5.5 V - 40 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10 080
Mult.: 90

A40MX04 547 LE 0 bit 69 I/O 4.5 V 5.5 V - 40 C + 125 C SMD/SMT VQFP-80 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10 098
Mult.: 66

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10 080
Mult.: 40

A42MX09 336 LE 0 bit 104 I/O 4.5 V 5.5 V - 40 C + 125 C SMD/SMT TQFP-176 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 10 080
Mult.: 90

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 125 C SMD/SMT VQFP-100 Tray