Analog Audio Switches
Audio Switches
Charge Management
Multiplexers/Demultiplexers
Power Switches
Switching Controllers
USB 2.0, Audio, UART Multiplexers
USB 2.0, Audio, UART Switches
USB 2.0, Audio Multiplexers
USB 2.0, Audio Switches
USB 2.0, MHL, Audio, UART Switches
USB 2.0, MHL, Audio Switches
USB 2.0, MHL, MyDP Multiplexers
USB 2.0, MHL, MyDP Switches
USB 2.0, UART Multiplexers
USB 2.0, UART Switches
USB 2.0 Multiplexers
USB 2.0 Multiplexers/Demultiplexers
USB 2.0 Switches
USB 2.0 Switch ICs
1 x 1:1
1 x 2:1
1 x 4:1
1 x 8:1
1 x DP3T
1 x DPDT
1 x DPDT, 1 x SPDT
1 x SPST
2 x 1:1
2 x 1:2
2 x 2:1
2 x 3:1
2 x 4:1
2 x DP3T
2 x DPDT
2 x SP3T
2 x SP4T
2 x SPDT
2 x SPST
4 x 2:1
30 mOhms
32 mOhms
40 mOhms
43 mOhms
45 mOhms
47 mOhms
57 mOhms
73 mOhms
77 mOhms
80 mOhms
84 mOhms
120 mOhms
173 mOhms
300 mOhms
1 Ohms
1.2 Ohms
2 Ohms
3 Ohms
3.5 Ohms
3.6 Ohms
7 ns
20 ns
30 ns
35 ns
40 ns
50 ns
55 ns
60 ns
80 ns
100 ns
125 ns
250 ns
400 ns
420 ns
600 ns
700 ns
2 us
2.2 us
2.8 us
3 us
0.1 ns
3 ns
5 ns
9 ns
10 ns
11 ns
13 ns
14 ns
17 ns
20 ns
22 ns
23 ns
24 ns
25 ns
30 ns
35 ns
40 ns
45 ns
0.05 us
50 ns
1.5 V to 5 V
1.5 V to 5.5 V
1.65 V to 3.6 V
1.65 to 5.5 V
1.7 V to 5.5 V
1.8 V to 5.5 V
2 V to 9 V
2.25 V to 4.3 V
2.3 V to 3.6 V
2.3 V to 4.3 V
2.3 V to 5.5 V
2.4 V to 4.4 V
2.5 V
2.5 V to 20 V
2.5 V to 5.5 V
2.55 V to 5.5 V
2.7 V to 4.2 V
2.7 V to 4.3 V
2.7 V to 4.4 V
2.7 V to 5 V
+ 70 C
+ 85 C
+ 105 C
+ 115 C
+ 125 C
DFN-10
DFN-8
DQFN-10
DQFN-12
DSBGA-12
DSBGA-20
DSBGA-25
HVSON-10
MicroPak-10
MSOP-10
QFN-10
QFN-14
QFN-16
QFN-18
QFN-20
QFN-24
QFN-Ultra-Thin-10
TDFN-10
TDFN-14
TDFN-8
Cut Tape
MouseReel
Reel
Tray
Tube